LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3080CA3500001

DigiKey Part Number
1416-1923-2-ND - Tape & Reel (TR)
1416-1923-1-ND - Cut Tape (CT)
1416-1923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3080CA3500001
Description
LED LUXEON WARM WHT 3000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Warm 3000K 3V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
54lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
150 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,95800 Kč19,58 Kč
1001,34930 Kč134,93 Kč
5001,06640 Kč533,20 Kč
1 0000,97230 Kč972,30 Kč
2 0000,89179 Kč1 783,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,82306 Kč3 292,24 Kč
8 0000,76441 Kč6 115,28 Kč
12 0000,73428 Kč8 811,36 Kč
20 0000,70015 Kč14 003,00 Kč
28 0000,67983 Kč19 035,24 Kč
40 0000,65999 Kč26 399,60 Kč
100 0000,61611 Kč61 611,00 Kč
200 0000,58875 Kč117 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč