KRESS 04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRESS 04

DigiKey Part Number
5405-KRESS04-ND
Manufacturer
Manufacturer Product Number
KRESS 04
Description
SCREW TERMINAL BLOCK 4 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 90° Angle with Panel 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KRESS 04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
90° Angle with Panel
Current
15 A
Voltage
250 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamp
Features
-
Color
Tan
Operating Temperature
-25°C ~ 40°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,00000 Kč36,00 Kč
1025,99700 Kč259,97 Kč
2522,64120 Kč566,03 Kč
5020,46900 Kč1 023,45 Kč
10018,62710 Kč1 862,71 Kč
25016,66992 Kč4 167,48 Kč
50015,50838 Kč7 754,19 Kč
1 00014,58091 Kč14 580,91 Kč
5 00013,11979 Kč65 598,95 Kč
Manufacturers Standard Package
Unit Price without VAT:36,00000 Kč
Unit Price with VAT:43,56000 Kč