New at DigiKey
KRESS 04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRESS 03

DigiKey Part Number
5405-KRESS03-ND
Manufacturer
Manufacturer Product Number
KRESS 03
Description
SCREW TERMINAL BLOCK 3 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KRESS 03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Gray
Operating Temperature
-25°C ~ 125°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
Copper Alloy - Nickel Tin Plated
Screw Material - Plating
Steel - Zinc Chromate
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
1021,34500 Kč213,45 Kč
2518,58280 Kč464,57 Kč
5016,78520 Kč839,26 Kč
10015,24650 Kč1 524,65 Kč
25013,60084 Kč3 400,21 Kč
50012,61990 Kč6 309,95 Kč
1 00011,83431 Kč11 834,31 Kč
5 00010,59160 Kč52 958,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč