pa-sod3sm18-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-SOD3SM18-20

DigiKey Part Number
309-1124-ND
Manufacturer
Manufacturer Product Number
PA-SOD3SM18-20
Description
SOCKET ADAPTER SOIC TO 20DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
20
Pitch
0.050" (1.27mm)
Board Thickness
0.031" (0.79mm) 1/32"
Material
-
Size / Dimension
1.050" L x 0.500" W (26.67mm x 12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1208,06000 Kč208,06 Kč
Manufacturers Standard Package
Unit Price without VAT:208,06000 Kč
Unit Price with VAT:251,75260 Kč