


V275LA20CP | |
|---|---|
DigiKey Part Number | F3765-ND |
Manufacturer | |
Manufacturer Product Number | V275LA20CP |
Description | VARISTOR 430V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6.5 kA | |
Energy | 145J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 12,37700 Kč | 123,77 Kč |
| 25 | 11,15640 Kč | 278,91 Kč |
| 100 | 9,81140 Kč | 981,14 Kč |
| 250 | 9,16940 Kč | 2 292,35 Kč |
| 700 | 8,62057 Kč | 6 034,40 Kč |
| 1 400 | 8,33099 Kč | 11 663,39 Kč |
| 2 800 | 8,09260 Kč | 22 659,28 Kč |
| 5 600 | 7,95164 Kč | 44 529,18 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |



