SZ1.5SMC10AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC180A

DigiKey Part Number
18-TPSMC180ATR-ND - Tape & Reel (TR)
18-TPSMC180ACT-ND - Cut Tape (CT)
18-TPSMC180ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC180A
Description
TVS DIODE 153.9VWM 246VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
246V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
153.9V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,34000 Kč29,34 Kč
1018,58000 Kč185,80 Kč
10012,38580 Kč1 238,58 Kč
5009,73014 Kč4 865,07 Kč
1 0008,87584 Kč8 875,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,80225 Kč23 406,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,34000 Kč
Unit Price with VAT:35,50140 Kč