
TM2P-10271 | |
|---|---|
DigiKey Part Number | TM2P-10271-ND |
Manufacturer | |
Manufacturer Product Number | TM2P-10271 |
Description | TVS DEV MIXED 270V RADIAL LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 270V Through Hole Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 270V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 22,73400 Kč | 227,34 Kč |
| 250 | 17,71988 Kč | 4 429,97 Kč |
| 500 | 13,51200 Kč | 6 756,00 Kč |
| 1 000 | 11,59350 Kč | 11 593,50 Kč |
| 2 000 | 10,38070 Kč | 20 761,40 Kč |
| 5 000 | 10,34869 Kč | 51 743,45 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

