
SZ1SMC33AT3G | |
|---|---|
DigiKey Part Number | F11590TR-ND - Tape & Reel (TR) F11590CT-ND - Cut Tape (CT) F11590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC33AT3G |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 8,94700 Kč | 89,47 Kč |
| 100 | 8,17680 Kč | 817,68 Kč |
| 500 | 7,51096 Kč | 3 755,48 Kč |
| 1 000 | 6,97001 Kč | 6 970,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,20150 Kč | 13 003,75 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

