1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMC33AT3G

DigiKey Part Number
F11590TR-ND - Tape & Reel (TR)
F11590CT-ND - Cut Tape (CT)
F11590DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMC33AT3G
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
108,94700 Kč89,47 Kč
1008,17680 Kč817,68 Kč
5007,51096 Kč3 755,48 Kč
1 0006,97001 Kč6 970,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,20150 Kč13 003,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč