TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L7.0AT1G

DigiKey Part Number
18-SMF4L7.0AT1GTR-ND - Tape & Reel (TR)
18-SMF4L7.0AT1GCT-ND - Cut Tape (CT)
18-SMF4L7.0AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L7.0AT1G
Description
TVS DIODE 7VWM 12VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12V Clamp 30.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
105,97100 Kč59,71 Kč
1002,93360 Kč293,36 Kč
5002,85042 Kč1 425,21 Kč
1 0002,74639 Kč2 746,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,65068 Kč7 952,04 Kč
6 0002,16382 Kč12 982,92 Kč
9 0001,91156 Kč17 204,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč