
SMF4L64A | |
|---|---|
DigiKey Part Number | F7494TR-ND - Tape & Reel (TR) F7494CT-ND - Cut Tape (CT) F7494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L64A |
Description | TVS DIODE 64VWM 103VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 100 | 2,63130 Kč | 263,13 Kč |
| 500 | 2,50496 Kč | 1 252,48 Kč |
| 1 000 | 2,37865 Kč | 2 378,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93660 Kč | 5 809,80 Kč |
| 6 000 | 1,89871 Kč | 11 392,26 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |






