SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7.0A

DigiKey Part Number
SMCJ7.0ALFTR-ND - Tape & Reel (TR)
SMCJ7.0ALFCT-ND - Cut Tape (CT)
SMCJ7.0ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ7.0A
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ7.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
109,30000 Kč93,00 Kč
1006,05450 Kč605,45 Kč
5004,61894 Kč2 309,47 Kč
1 0004,11959 Kč4 119,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,49541 Kč10 486,23 Kč
6 0003,25094 Kč19 505,64 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč