SMCJ33A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 38 135
Unit Price: 9,78000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 000
Unit Price: 19,77000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 286,08250 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 260,07500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 730,91000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 643,95000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 791
Unit Price: 9,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,18201 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 6,24000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,53078 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 450
Unit Price: 12,28000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 600
Unit Price: 17,48000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 713
Unit Price: 21,01000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 499
Unit Price: 18,31000 Kč
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ33A-HRA

DigiKey Part Number
SMCJ33A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ33A-HRA
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000260,07500 Kč780 225,00 Kč
Manufacturers Standard Package
Unit Price without VAT:260,07500 Kč
Unit Price with VAT:314,69075 Kč