


SMAJ160A | |
|---|---|
DigiKey Part Number | SMAJ160ALFTR-ND - Tape & Reel (TR) SMAJ160ALFCT-ND - Cut Tape (CT) SMAJ160ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160A |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 5,72200 Kč | 57,22 Kč |
| 100 | 2,53830 Kč | 253,83 Kč |
| 500 | 2,43430 Kč | 1 217,15 Kč |
| 1 000 | 2,16382 Kč | 2 163,82 Kč |
| 2 000 | 2,15821 Kč | 4 316,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85548 Kč | 9 277,40 Kč |
| 10 000 | 1,65158 Kč | 16 515,80 Kč |
| 15 000 | 1,47294 Kč | 22 094,10 Kč |
| 25 000 | 1,38693 Kč | 34 673,25 Kč |
| 35 000 | 1,35239 Kč | 47 333,65 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |


