SCR 800 V 8 A Standard Recovery Through Hole TO-220AB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8008RTP

DigiKey Part Number
S8008RTP-ND
Manufacturer
Manufacturer Product Number
S8008RTP
Description
SCR 800V 8A TO-220AB-R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 800 V 8 A Standard Recovery Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tube
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
800 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
5.1 A
Supplier Device Package
TO-220AB-R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TYN810RGSTMicroelectronics1 414497-4489-5-ND38,85000 KčParametric Equivalent
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1038,13200 Kč381,32 Kč
10026,40500 Kč2 640,50 Kč
50021,39360 Kč10 696,80 Kč
1 00020,17656 Kč20 176,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč