



RKEF050-AP | |
|---|---|
DigiKey Part Number | RKEF050-APHFCT-ND - Cut Tape (CT) RKEF050-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RKEF050-AP |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 800 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.280" L x 0.140" W (7.10mm x 3.56mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.450" (11.43mm) |
Current - Trip (It) 1 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRP0050FF1E | Bel Fuse Inc. | 1 236 | 5923-0ZRP0050FF1E-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,01000 Kč | 60,05 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 50 | 9,20560 Kč | 460,28 Kč |
| 100 | 8,49580 Kč | 849,58 Kč |
| 250 | 7,63656 Kč | 1 909,14 Kč |
| 500 | 7,04398 Kč | 3 521,99 Kč |
| 1 000 | 6,49489 Kč | 6 494,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,13107 Kč | 10 262,14 Kč |
| 4 000 | 4,72686 Kč | 18 907,44 Kč |
| 6 000 | 4,57756 Kč | 27 465,36 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





