



PT102J2 | |
|---|---|
DigiKey Part Number | 5666-PT102J2-ND |
Manufacturer | |
Manufacturer Product Number | PT102J2 |
Description | THERMISTOR NTC 1KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 120°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,25000 Kč | 101,25 Kč |
| 5 | 90,72600 Kč | 453,63 Kč |
| 10 | 85,92600 Kč | 859,26 Kč |
| 25 | 80,30160 Kč | 2 007,54 Kč |
| 50 | 76,34840 Kč | 3 817,42 Kč |
| 250 | 69,62328 Kč | 17 405,82 Kč |
| 500 | 69,15810 Kč | 34 579,05 Kč |
| 1 000 | 68,36051 Kč | 68 360,51 Kč |
| Unit Price without VAT: | 101,25000 Kč |
|---|---|
| Unit Price with VAT: | 122,51250 Kč |



