
P6SMB43CA | |
|---|---|
DigiKey Part Number | P6SMB43CALFTR-ND - Tape & Reel (TR) P6SMB43CALFCT-ND - Cut Tape (CT) P6SMB43CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB43CA Models |
Category | Voltage - Clamping (Max) @ Ipp 59.3V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,01010 Kč | 501,01 Kč |
| 500 | 3,77544 Kč | 1 887,72 Kč |
| 1 000 | 3,37669 Kč | 3 376,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39118 Kč | 7 173,54 Kč |
| 6 000 | 2,17809 Kč | 13 068,54 Kč |
| 9 000 | 2,06949 Kč | 18 625,41 Kč |
| 15 000 | 1,94742 Kč | 29 211,30 Kč |
| 21 000 | 1,88194 Kč | 39 520,74 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



