


LVR125K-240 | |
|---|---|
DigiKey Part Number | LVR125K-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR125K-240 |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 1.25 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | LVR125K-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 12.5 A | |
Time to Trip | 23 s | |
Resistance - Initial (Ri) (Min) | 165 mOhms | |
Resistance - Post Trip (R1) (Max) | 440 mOhms | |
Resistance - 25°C (Typ) | 253 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.835" Dia (21.20mm) | |
Height - Seated (Max) | 1.252" (31.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 5 | 26,10200 Kč | 130,51 Kč |
| 10 | 24,08100 Kč | 240,81 Kč |
| 50 | 19,98900 Kč | 999,45 Kč |
| 100 | 18,44190 Kč | 1 844,19 Kč |
| 250 | 16,57224 Kč | 4 143,06 Kč |
| 500 | 15,27978 Kč | 7 639,89 Kč |
| 1 000 | 14,08224 Kč | 14 082,24 Kč |
| 5 000 | 12,71159 Kč | 63 557,95 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |


