
LTKAK10-080C | |
|---|---|
DigiKey Part Number | 18-LTKAK10-080CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTKAK10-080C |
Description | TVS DIODE 80VWM 150V SMTO218 TAB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 89V | |
Voltage - Clamping (Max) @ Ipp | 150V | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 532,53343 Kč | 213 013,37 Kč |
| Unit Price without VAT: | 532,53343 Kč |
|---|---|
| Unit Price with VAT: | 644,36545 Kč |

