SMTO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTKAK10-058C

DigiKey Part Number
F7377TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTKAK10-058C
Description
TVS DIODE 58VWM 110V SMTO218 TAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTO-218 Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
110V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8500pF @ 10kHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400552,03363 Kč220 813,45 Kč
Manufacturers Standard Package
Unit Price without VAT:552,03363 Kč
Unit Price with VAT:667,96069 Kč