


ITV9550L3030MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L3030MRTR-ND - Tape & Reel (TR) 18-ITV9550L3030MRCT-ND - Cut Tape (CT) 18-ITV9550L3030MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L3030MR |
Description | FUSE BATTERY PROTECTOR 30V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 20.2 ~ 31.5V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.0025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF9550-30-07 | Eaton - Electronics Division | 2 162 | 283-SCF9550-30-07CT-ND | 128,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 5 | 170,00000 Kč | 850,00 Kč |
| 10 | 156,87600 Kč | 1 568,76 Kč |
| 50 | 130,07420 Kč | 6 503,71 Kč |
| 100 | 119,94060 Kč | 11 994,06 Kč |
| 250 | 107,67524 Kč | 26 918,81 Kč |
| 500 | 103,01492 Kč | 51 507,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,16250 Kč | 84 162,50 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |




