
FLNR600.X | |
|---|---|
DigiKey Part Number | 5666-FLNR600.X-ND |
Manufacturer | |
Manufacturer Product Number | FLNR600.X |
Description | FUSE CRTRDGE 600A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 600A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.594" Dia x 10.374" L (65.90mm x 263.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 571,70000 Kč | 4 571,70 Kč |
| 5 | 3 789,64600 Kč | 18 948,23 Kč |
| 10 | 3 493,57700 Kč | 34 935,77 Kč |
| 50 | 2 886,65780 Kč | 144 332,89 Kč |
| Unit Price without VAT: | 4 571,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 531,75700 Kč |



