SOD882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD882
Building Automation – Protect/Sense/Control

AQ1006-01UTG

DigiKey Part Number
F9318TR-ND - Tape & Reel (TR)
F9318CT-ND - Cut Tape (CT)
F9318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ1006-01UTG
Description
TVS DIODE 6VWM 9.2VC 2UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7.8V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 778
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,09400 Kč30,94 Kč
1001,97870 Kč197,87 Kč
5001,87346 Kč936,73 Kč
1 0001,75852 Kč1 758,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,45245 Kč21 786,75 Kč
30 0001,43666 Kč43 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč