


AQ1003-01ETG | |
|---|---|
DigiKey Part Number | F10405TR-ND - Tape & Reel (TR) F10405CT-ND - Cut Tape (CT) F10405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1003-01ETG |
Description | TVS DIODE 5VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 4,35740 Kč | 435,74 Kč |
| 500 | 4,00202 Kč | 2 001,01 Kč |
| 1 000 | 3,03120 Kč | 3 031,20 Kč |
| 2 000 | 2,92932 Kč | 5 858,64 Kč |
| 5 000 | 2,76429 Kč | 13 821,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,47548 Kč | 24 754,80 Kč |
| 20 000 | 2,35171 Kč | 47 034,20 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



