TE5 392 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39602500440

DigiKey Part Number
WK4435BK-ND
Manufacturer
Manufacturer Product Number
39602500440
Description
FUSE BRD MNT 250MA 125VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39602500440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.26
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,00000 Kč36,00 Kč
529,76400 Kč148,82 Kč
1027,47000 Kč274,70 Kč
5022,79300 Kč1 139,65 Kč
10021,02680 Kč2 102,68 Kč
25018,89532 Kč4 723,83 Kč
50017,42056 Kč8 710,28 Kč
1 40015,42694 Kč21 597,72 Kč
5 60014,68501 Kč82 236,06 Kč
Manufacturers Standard Package
Unit Price without VAT:36,00000 Kč
Unit Price with VAT:43,56000 Kč