Parametric Equivalent

23121000029 | |
|---|---|
DigiKey Part Number | F4413-ND |
Manufacturer | |
Manufacturer Product Number | 23121000029 |
Description | FUSE CERAMIC 10A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 20.0 | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 5 | 98,17800 Kč | 490,89 Kč |
| 10 | 90,59900 Kč | 905,99 Kč |
| 50 | 75,14420 Kč | 3 757,21 Kč |
| 100 | 69,30080 Kč | 6 930,08 Kč |
| 300 | 60,90817 Kč | 18 272,45 Kč |
| 500 | 57,33600 Kč | 28 668,00 Kč |
| 1 000 | 54,51950 Kč | 54 519,50 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |
















