15KPA130A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 109,23150 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 355,00238 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 74,65470 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 74,65479 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 34,99049 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 237,18918 Kč
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA130A-HRA

DigiKey Part Number
15KPA130A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA130A-HRA
Description
TVS DIODE 130VWM 208.3VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
208.3V Clamp 72.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
145.2V
Voltage - Clamping (Max) @ Ipp
208.3V
Current - Peak Pulse (10/1000µs)
72.5A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800341,34844 Kč273 078,75 Kč
Manufacturers Standard Package
Unit Price without VAT:341,34844 Kč
Unit Price with VAT:413,03161 Kč