SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC13CA

DigiKey Part Number
1.5SMC13CATR-ND - Tape & Reel (TR)
1.5SMC13CACT-ND - Cut Tape (CT)
1.5SMC13CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC13CA
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC13CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1011,72500 Kč117,25 Kč
1008,12530 Kč812,53 Kč
5006,41268 Kč3 206,34 Kč
1 0005,78875 Kč5 788,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,11599 Kč15 347,97 Kč
6 0004,95096 Kč29 705,76 Kč
9 0004,42050 Kč39 784,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč