
0313008.HXIDP | |
|---|---|
DigiKey Part Number | 0313008.HXIDP-ND |
Manufacturer | |
Manufacturer Product Number | 0313008.HXIDP |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 445.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0111 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 5 | 31,87000 Kč | 159,35 Kč |
| 10 | 29,38600 Kč | 293,86 Kč |
| 50 | 24,38440 Kč | 1 219,22 Kč |
| 100 | 22,49610 Kč | 2 249,61 Kč |
| 300 | 19,78770 Kč | 5 936,31 Kč |
| 500 | 18,63598 Kč | 9 317,99 Kč |
| 1 000 | 17,17343 Kč | 17 173,43 Kč |
| 5 000 | 15,81646 Kč | 79 082,30 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |

