
0299080.ZXT | |
|---|---|
DigiKey Part Number | 0299080.ZXT-ND |
Manufacturer | |
Manufacturer Product Number | 0299080.ZXT |
Description | FUSE AUTO 80A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8800.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | White | |
Size / Dimension | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) | |
DC Cold Resistance | 0.54 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 20,49621 Kč | 24 595,45 Kč |
| Unit Price without VAT: | 20,49621 Kč |
|---|---|
| Unit Price with VAT: | 24,80041 Kč |










