0ATO004.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287004.H

DigiKey Part Number
0287004.H-ND
Manufacturer
Manufacturer Product Number
0287004.H
Description
FUSE AUTO 4A 32VDC BLADE ATO/ATC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
14.0
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
Pink
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
DC Cold Resistance
0.0228 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 700
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
59,22000 Kč46,10 Kč
108,52500 Kč85,25 Kč
507,06440 Kč353,22 Kč
1006,51920 Kč651,92 Kč
3005,73683 Kč1 721,05 Kč
5005,40522 Kč2 702,61 Kč
1 0004,98443 Kč4 984,43 Kč
5 0004,12193 Kč20 609,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč