
0217002.VXP | |
|---|---|
DigiKey Part Number | 0217002.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0217002.VXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.73 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0416 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 5 | 39,44800 Kč | 197,24 Kč |
| 10 | 36,39500 Kč | 363,95 Kč |
| 50 | 30,19000 Kč | 1 509,50 Kč |
| 100 | 27,85130 Kč | 2 785,13 Kč |
| 250 | 25,02340 Kč | 6 255,85 Kč |
| 500 | 23,06744 Kč | 11 533,72 Kč |
| 1 000 | 21,25419 Kč | 21 254,19 Kč |
| 5 000 | 20,00276 Kč | 100 013,80 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |













