215 Series; Not Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215012.MXK20P

DigiKey Part Number
0215012.MXK20P-ND
Manufacturer
Manufacturer Product Number
0215012.MXK20P
Description
FUSE CERAMIC 12A 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
515.5
Approval Agency
CE, CSA, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0061 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
510,90400 Kč54,52 Kč
1010,08300 Kč100,83 Kč
508,36100 Kč418,05 Kč
1007,71270 Kč771,27 Kč
2506,93388 Kč1 733,47 Kč
5006,39542 Kč3 197,71 Kč
1 0005,89695 Kč5 896,95 Kč
5 0004,87569 Kč24 378,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč