



KX102J2 | |
|---|---|
DigiKey Part Number | 5666-KX102J2-ND |
Manufacturer | |
Manufacturer Product Number | KX102J2 |
Description | THERMISTOR NTC 1KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±1°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 120°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 5 | 51,57200 Kč | 257,86 Kč |
| 10 | 48,96200 Kč | 489,62 Kč |
| 25 | 45,72080 Kč | 1 143,02 Kč |
| 50 | 43,39240 Kč | 2 169,62 Kč |
| 250 | 39,37192 Kč | 9 842,98 Kč |
| 500 | 37,10778 Kč | 18 553,89 Kč |
| 1 000 | 35,12298 Kč | 35 122,98 Kč |
| 5 000 | 32,75582 Kč | 163 779,10 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |



