
FLNR200.X | |
|---|---|
DigiKey Part Number | 5666-FLNR200.X-ND |
Manufacturer | |
Manufacturer Product Number | FLNR200.X |
Description | FUSE CRTRDGE 200A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.594" Dia x 7.126" L (40.50mm x 181.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 707,55000 Kč | 1 707,55 Kč |
| 5 | 1 416,26400 Kč | 7 081,32 Kč |
| 10 | 1 306,20100 Kč | 13 062,01 Kč |
| 50 | 1 080,85080 Kč | 54 042,54 Kč |
| 100 | 995,32780 Kč | 99 532,78 Kč |
| Unit Price without VAT: | 1 707,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 066,13550 Kč |



