cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-K140SZR40

DigiKey Part Number
160-2222-2-ND - Tape & Reel (TR)
160-2222-1-ND - Cut Tape (CT)
160-2222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-K140SZR40
Description
LED SZR NEUTRAL WHITE 4000K 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting SZR White, Neutral 4000K 3.2V 60mA 120° 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (18lm ~ 26lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
115 lm/W
CRI (Color Rendering Index)
80
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
-
Size / Dimension
0.106" L x 0.055" W (2.70mm x 1.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,61000 Kč26,10 Kč
1001,81240 Kč181,24 Kč
5001,44488 Kč722,44 Kč
1 0001,32278 Kč1 322,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16435 Kč3 493,05 Kč
6 0001,08323 Kč6 499,38 Kč
9 0001,04155 Kč9 373,95 Kč
15 0000,99439 Kč14 915,85 Kč
21 0000,96629 Kč20 292,09 Kč
30 0000,93886 Kč28 165,80 Kč
75 0000,87821 Kč65 865,75 Kč
150 0000,84041 Kč126 061,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč