
LTW-K140SZR40 | |
|---|---|
DigiKey Part Number | 160-2222-2-ND - Tape & Reel (TR) 160-2222-1-ND - Cut Tape (CT) 160-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-K140SZR40 |
Description | LED SZR NEUTRAL WHITE 4000K 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SZR White, Neutral 4000K 3.2V 60mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (18lm ~ 26lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 80mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.055" W (2.70mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 100 | 1,81240 Kč | 181,24 Kč |
| 500 | 1,44488 Kč | 722,44 Kč |
| 1 000 | 1,32278 Kč | 1 322,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16435 Kč | 3 493,05 Kč |
| 6 000 | 1,08323 Kč | 6 499,38 Kč |
| 9 000 | 1,04155 Kč | 9 373,95 Kč |
| 15 000 | 0,99439 Kč | 14 915,85 Kč |
| 21 000 | 0,96629 Kč | 20 292,09 Kč |
| 30 000 | 0,93886 Kč | 28 165,80 Kč |
| 75 000 | 0,87821 Kč | 65 865,75 Kč |
| 150 000 | 0,84041 Kč | 126 061,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

