
LTS-2306CKD-P | |
|---|---|
DigiKey Part Number | 160-LTS-2306CKD-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTS-2306CKD-P |
Description | DISPLAY 7SEG 0.32" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 12-SMD, No Lead, 11 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 8.25mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 12-SMD, No Lead, 11 Leads |

