DPAD1-TO-78-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPAD1 TO-78 5L ROHS

DigiKey Part Number
4004-DPAD1TO-785LROHS-ND
Manufacturer
Manufacturer Product Number
DPAD1 TO-78 5L ROHS
Description
DIODE ARRAY GP 45V 50MA TO-78-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 45 V 50mA Through Hole TO-78-5 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
50mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 pA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-78-5 Metal Can
Supplier Device Package
TO-78-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,87000 Kč173,87 Kč
10118,38500 Kč1 183,85 Kč
10087,02910 Kč8 702,91 Kč
50075,25376 Kč37 626,88 Kč
Manufacturers Standard Package
Unit Price without VAT:173,87000 Kč
Unit Price with VAT:210,38270 Kč