4391DFN-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4391 DFN 8L ROHS

DigiKey Part Number
4004-4391DFN8LROHSTR-ND - Tape & Reel (TR)
4004-4391DFN8LROHSCT-ND - Cut Tape (CT)
4004-4391DFN8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4391 DFN 8L ROHS
Description
JFET N-CH 40V 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 300 mW Surface Mount 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
50 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
4 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 20V
Resistance - RDS(On)
30 Ohms
Power - Max
300 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,67000 Kč81,67 Kč
1053,57200 Kč535,72 Kč
10037,58900 Kč3 758,90 Kč
50033,49476 Kč16 747,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,36500 Kč82 095,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,67000 Kč
Unit Price with VAT:98,82070 Kč