
GMA.2B.050.DG | |
|---|---|
DigiKey Part Number | 1124-1128-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.050.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.050.DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,51000 Kč | 154,51 Kč |
| 10 | 131,24700 Kč | 1 312,47 Kč |
| 25 | 123,02480 Kč | 3 075,62 Kč |
| 50 | 117,15160 Kč | 5 857,58 Kč |
| 100 | 111,55870 Kč | 11 155,87 Kč |
| 250 | 104,57556 Kč | 26 143,89 Kč |
| 500 | 99,58712 Kč | 49 793,56 Kč |
| 1 000 | 94,83846 Kč | 94 838,46 Kč |
| Unit Price without VAT: | 154,51000 Kč |
|---|---|
| Unit Price with VAT: | 186,95710 Kč |


