
GMA.0B.035.DB | |
|---|---|
DigiKey Part Number | GMA.0B.035.DB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.035.DB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.035.DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 85,77900 Kč | 857,79 Kč |
| 25 | 80,40240 Kč | 2 010,06 Kč |
| 50 | 76,56300 Kč | 3 828,15 Kč |
| 100 | 72,90880 Kč | 7 290,88 Kč |
| 250 | 68,34344 Kč | 17 085,86 Kč |
| 500 | 65,08196 Kč | 32 540,98 Kč |
| 1 000 | 61,97815 Kč | 61 978,15 Kč |
| 2 500 | 58,10170 Kč | 145 254,25 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |


