GEA.1E.240.LN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEA.1E.240.LN

DigiKey Part Number
GEA.1E.240.LN-ND
Manufacturer
Manufacturer Product Number
GEA.1E.240.LN
Description
CONN HEX NUT SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Hex Nut Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Hex Nut
For Use With/Related Products
1E, 1K, 1L, 2B, 2S Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,31000 Kč62,31 Kč
1053,00400 Kč530,04 Kč
2549,66960 Kč1 241,74 Kč
5047,29940 Kč2 364,97 Kč
10045,03860 Kč4 503,86 Kč
25042,21872 Kč10 554,68 Kč
50040,20298 Kč20 101,49 Kč
1 00038,28511 Kč38 285,11 Kč
2 50035,89000 Kč89 725,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,31000 Kč
Unit Price with VAT:75,39510 Kč