
FGJ.2B.303.CYMD72 | |
|---|---|
DigiKey Part Number | FGJ.2B.303.CYMD72-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.2B.303.CYMD72 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGJ.2B.303.CYMD72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | J | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 17A | |
Voltage Rating | - | |
Cable Opening | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,66000 Kč | 1 488,66 Kč |
| 10 | 1 265,40000 Kč | 12 654,00 Kč |
| 25 | 1 186,22640 Kč | 29 655,66 Kč |
| 50 | 1 129,65660 Kč | 56 482,83 Kč |
| 100 | 1 075,81080 Kč | 107 581,08 Kč |
| Unit Price without VAT: | 1 488,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,27860 Kč |




