
FGG.2B.312.ZLA | |
|---|---|
DigiKey Part Number | FGG.2B.312.ZLA-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.312.ZLA |
Description | CONN MALE INSERT 12P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 312 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | G | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,93000 Kč | 1 004,93 Kč |
| 10 | 854,16700 Kč | 8 541,67 Kč |
| 25 | 800,70840 Kč | 20 017,71 Kč |
| 50 | 762,51940 Kč | 38 125,97 Kč |
| 100 | 726,15760 Kč | 72 615,76 Kč |
| 250 | 682,54624 Kč | 170 636,56 Kč |
| Unit Price without VAT: | 1 004,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,96530 Kč |





