
FGG.1K.314.CLAC60Z | |
|---|---|
DigiKey Part Number | FGG.1K.314.CLAC60Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1K.314.CLAC60Z |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1K.314.CLAC60Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 314 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Cable Opening | 0.220" ~ 0.236" (5.60mm ~ 6.00mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 807,56000 Kč | 1 807,56 Kč |
| 10 | 1 536,50300 Kč | 15 365,03 Kč |
| 25 | 1 440,37560 Kč | 36 009,39 Kč |
| 50 | 1 371,69800 Kč | 68 584,90 Kč |
| 100 | 1 306,31880 Kč | 130 631,88 Kč |
| Unit Price without VAT: | 1 807,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 187,14760 Kč |


