


EGG.1K.303.CLL | |
|---|---|
DigiKey Part Number | EGG.1K.303.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.1K.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,46000 Kč | 923,46 Kč |
| 10 | 784,95500 Kč | 7 849,55 Kč |
| 25 | 735,82400 Kč | 18 395,60 Kč |
| 50 | 700,72500 Kč | 35 036,25 Kč |
| 100 | 667,31030 Kč | 66 731,03 Kč |
| 250 | 625,59084 Kč | 156 397,71 Kč |
| Unit Price without VAT: | 923,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,38660 Kč |




