



EEG.2B.303.CLL | |
|---|---|
DigiKey Part Number | EEG.2B.303.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EEG.2B.303.CLL |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 17A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,29000 Kč | 1 052,29 Kč |
| 10 | 894,43600 Kč | 8 944,36 Kč |
| 25 | 838,44680 Kč | 20 961,17 Kč |
| 50 | 798,45600 Kč | 39 922,80 Kč |
| 100 | 760,38490 Kč | 76 038,49 Kč |
| 250 | 717,80500 Kč | 179 451,25 Kč |
| Unit Price without VAT: | 1 052,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,27090 Kč |




