
C18321_ADELIA-110-W | |
|---|---|
DigiKey Part Number | 711-C18321_ADELIA-110-W-ND |
Manufacturer | |
Manufacturer Product Number | C18321_ADELIA-110-W |
Description | REFLECTORROUND1 POS109.8MM (D)57 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 32°, 34°, 36° Medium Round, 98.81mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 98.81mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Samsung | |
Viewing Angle | 32°, 34°, 36° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,24000 Kč | 217,24 Kč |
| 60 | 142,96100 Kč | 8 577,66 Kč |
| 120 | 136,06017 Kč | 16 327,22 Kč |
| 540 | 124,51231 Kč | 67 236,65 Kč |
| 1 020 | 120,75869 Kč | 123 173,86 Kč |
| Unit Price without VAT: | 217,24000 Kč |
|---|---|
| Unit Price with VAT: | 262,86040 Kč |



